

C2012X5R1A685M060AC | |
|---|---|
DigiKey Part Number | 445-14368-2-ND - Tape & Reel (TR) 445-14368-1-ND - Cut Tape (CT) 445-14368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A685M060AC |
Description | CAP CER 6.8UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A685M060AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26100 | kr.12.61 |
| 50 | kr.0.92540 | kr.46.27 |
| 100 | kr.0.82180 | kr.82.18 |
| 500 | kr.0.64716 | kr.323.58 |
| 1.000 | kr.0.59334 | kr.593.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52285 | kr.2,091.40 |
| 8.000 | kr.0.49228 | kr.3,938.24 |
| 12.000 | kr.0.47697 | kr.5,723.64 |
| 20.000 | kr.0.46001 | kr.9,200.20 |
| 28.000 | kr.0.45009 | kr.12,602.52 |
| 40.000 | kr.0.44055 | kr.17,622.00 |
| 48.000 | kr.0.43602 | kr.20,928.96 |
| 96.000 | kr.0.42080 | kr.40,396.80 |
| 100.000 | kr.0.41999 | kr.41,999.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

