

C2012X5R1A336M125AC | |
|---|---|
DigiKey Part Number | 445-8238-2-ND - Tape & Reel (TR) 445-8238-1-ND - Cut Tape (CT) 445-8238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A336M125AC |
Description | CAP CER 33UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A336M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65800 | kr.36.58 |
| 50 | kr.2.82520 | kr.141.26 |
| 100 | kr.2.56960 | kr.256.96 |
| 500 | kr.2.13684 | kr.1,068.42 |
| 1.000 | kr.2.00306 | kr.2,003.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.83889 | kr.3,677.78 |
| 4.000 | kr.1.75086 | kr.7,003.44 |
| 6.000 | kr.1.70677 | kr.10,240.62 |
| 10.000 | kr.1.65789 | kr.16,578.90 |
| 14.000 | kr.1.62932 | kr.22,810.48 |
| 20.000 | kr.1.60183 | kr.32,036.60 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

