C2012JB1E106K125AB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 195.104
Unit Price: kr.3.61000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Similar


TDK
In Stock: 666.619
Unit Price: kr.2.92000
Datasheet

Similar


TDK
In Stock: 289.850
Unit Price: kr.2.85000
Datasheet

Similar


KEMET
In Stock: 302.868
Unit Price: kr.1.46000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 12.448
Unit Price: kr.0.63000
Datasheet
10 µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1E106K125AB

DigiKey Part Number
445-11463-2-ND - Tape & Reel (TR)
445-11463-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB1E106K125AB
Description
CAP CER 10UF 25V JB 0805
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1E106K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1E106K085ACTDK195.104445-14387-1-NDkr.3.61000Similar
C2012X5R1E106K125ABTDK0445-5984-1-NDkr.1.97000Similar
C2012X5R1V106K085ACTDK666.619445-14417-1-NDkr.2.92000Similar
C2012X5R1V106K125ACTDK289.850445-14418-1-NDkr.2.85000Similar
C0805C106K3PACTUKEMET302.868399-11939-1-NDkr.1.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes