Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012CH2W681K060AA | |
|---|---|
DigiKey Part Number | 445-15404-2-ND - Tape & Reel (TR) 445-15404-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2W681K060AA |
Description | CAP CER 680PF 450V CH 0805 |
Customer Reference | |
Detailed Description | 680 pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2W681K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W681J060AA | TDK | 6.528 | 445-15337-1-ND | kr.1.59000 | Similar |
| C2012C0G2W681K060AA | TDK | 7.970 | 445-15338-1-ND | kr.1.59000 | Similar |
| C2012NP02W681J060AA | TDK | 3.680 | 445-172511-1-ND | kr.2.41000 | Similar |
| 0805J5000681JXT | Knowles Syfer | 0 | 0805J5000681JXT-ND | kr.1.51384 | Similar |
| 0805J5000681KXT | Knowles Syfer | 0 | 0805J5000681KXT-ND | kr.1.51384 | Similar |




