Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012CH2W681K060AA | |
|---|---|
DigiKey Part Number  | 445-15404-2-ND - Tape & Reel (TR) 445-15404-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C2012CH2W681K060AA  | 
Description  | CAP CER 680PF 450V CH 0805  | 
Customer Reference  | |
Detailed Description  | 680 pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C2012CH2W681K060AA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -25°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.030" (0.75mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 




