C2012CH2W392J125AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 2.083
Unit Price: kr.2.05000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.3.20000

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012CH2W392J125AA

DigiKey Part Number
445-15393-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012CH2W392J125AA
Description
CAP CER 3900PF 450V CH 0805
Customer Reference
Detailed Description
3900 pF ±5% 450V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2W392J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes