

C2012CH2W182K085AA | |
|---|---|
DigiKey Part Number | 445-15378-2-ND - Tape & Reel (TR) 445-15378-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2W182K085AA |
Description | CAP CER 1800PF 450V CH 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 450V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2W182K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.96000 | kr.9.60 |
| 100 | kr.0.63360 | kr.63.36 |
| 1.000 | kr.0.45280 | kr.452.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38346 | kr.1,533.84 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

