

| C2012CH2E821K060AA | |
|---|---|
| DigiKey Part Number | 445-11386-2-ND - Tape & Reel (TR) 445-11386-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | C2012CH2E821K060AA | 
| Description | CAP CER 820PF 250V CH 0805 | 
| Customer Reference | |
| Detailed Description | 820 pF ±10% 250V Ceramic Capacitor CH 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C2012CH2E821K060AA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -25°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.030" (0.75mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.51800 | kr.5.18 | 
| 100 | kr.0.33150 | kr.33.15 | 
| 1.000 | kr.0.23040 | kr.230.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.19203 | kr.768.12 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark