C2012CH2A682K125AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 4.679
Unit Price: kr.1.60000
Datasheet

Upgrade


TDK Corporation
In Stock: 1.724
Unit Price: kr.2.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 1.957
Unit Price: kr.2.05000
Datasheet

Similar


TDK Corporation
In Stock: 1.303
Unit Price: kr.1.60000
Datasheet

Similar


TDK Corporation
In Stock: 5.360
Unit Price: kr.2.11000
Datasheet

Similar


TDK Corporation
In Stock: 984
Unit Price: kr.2.11000
Datasheet

Similar


TDK Corporation
In Stock: 58
Unit Price: kr.2.37000

Similar


TDK Corporation
In Stock: 3.410
Unit Price: kr.2.62000

Similar


TDK Corporation
In Stock: 3.870
Unit Price: kr.0.96000
Datasheet

Similar


TDK Corporation
In Stock: 4.613
Unit Price: kr.1.02000
Datasheet

Similar


TDK Corporation
In Stock: 8.773
Unit Price: kr.1.15000
Datasheet

Similar


TDK Corporation
In Stock: 5.317
Unit Price: kr.0.96000
Datasheet

Similar


TDK Corporation
In Stock: 1.705
Unit Price: kr.1.02000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012CH2A682K125AA

DigiKey Part Number
445-15346-2-ND - Tape & Reel (TR)
445-15346-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH2A682K125AA
Description
CAP CER 6800PF 100V CH 0805
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2A682K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes