C2012CH1H822J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3
Unit Price: kr.1.27000
Datasheet

Upgrade


KEMET
In Stock: 9.328
Unit Price: kr.4.76000
Datasheet

Similar


KEMET
In Stock: 2.048
Unit Price: kr.2.54000
Datasheet

Similar


KEMET
In Stock: 7.401
Unit Price: kr.2.28000
Datasheet
8200 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH1H822J060AA

DigiKey Part Number
445-11355-2-ND - Tape & Reel (TR)
445-11355-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH1H822J060AA
Description
CAP CER 8200PF 50V CH 0805
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH1H822J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H822J060AATDK3445-7517-1-NDkr.1.27000Similar
C0805C822J5GACTUKEMET9.328399-C0805C822J5GACTUCT-NDkr.4.76000Upgrade
C0805C822J1RACTUKEMET2.048399-C0805C822J1RACTUCT-NDkr.2.54000Similar
C0805C822J5RACTUKEMET7.401399-C0805C822J5RACTUCT-NDkr.2.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes