

C2012CH1H332K060AA | |
|---|---|
DigiKey Part Number | 445-11344-2-ND - Tape & Reel (TR) 445-11344-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH1H332K060AA |
Description | CAP CER 3300PF 50V CH 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH1H332K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H332J060AA | TDK | 13.588 | 445-7509-1-ND | kr.1.14000 | Similar |
| C2012C0G1H332J125AA | TDK | 6.515 | 445-1333-1-ND | kr.1.14000 | Similar |
| C2012C0G1H332K060AA | TDK | 11.746 | 445-14319-1-ND | kr.1.20000 | Similar |
| C0805C332F5GACTU | KEMET | 3.179 | 399-C0805C332F5GACTUCT-ND | kr.14.20000 | Upgrade |
| C0805C332G5GACTU | KEMET | 0 | 399-C0805C332G5GACTUTR-ND | kr.2.78217 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65300 | kr.6.53 |
| 100 | kr.0.40390 | kr.40.39 |
| 1.000 | kr.0.27623 | kr.276.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22087 | kr.883.48 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

