2200 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH1H222K060AA

DigiKey Part Number
445-11337-2-ND - Tape & Reel (TR)
445-11337-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH1H222K060AA
Description
CAP CER 2200PF 50V CH 0805
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH1H222K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012CH1H222J085AATDK3.582445-11336-1-NDkr.0.76000Upgrade
C2012C0G1H222J060AATDK76.102445-7507-1-NDkr.0.89000Similar
C2012C0G1H222J085AATDK147.688445-1332-1-NDkr.1.01000Similar
C2012C0G1H222K060AATDK8.099445-14316-1-NDkr.0.95000Similar
C0805C222F1GACTUKEMET0399-C0805C222F1GACTUTR-NDkr.5.14711Upgrade
In-Stock: 7.257
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
100kr.0.30880kr.30.88
1.000kr.0.20713kr.207.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16234kr.649.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250