Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012C0G1E392J | |
|---|---|
DigiKey Part Number | 445-2676-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1E392J |
Description | CAP CER 3900PF 25V C0G 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1E392J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H392J060AA | TDK | 12.298 | 445-7510-1-ND | kr.0.95000 | Upgrade |
| C2012C0G2A392J125AA | TDK | 80.584 | 445-4138-1-ND | kr.1.33000 | Upgrade |
| C2012NP01H392J060AA | TDK | 7.002 | 445-14346-1-ND | kr.1.71000 | Upgrade |
| C2012NP02A392J125AA | TDK | 0 | 445-14358-1-ND | kr.1.90000 | Upgrade |
| CGJ4C2C0G1H392J060AA | TDK | 2.611 | 445-8154-1-ND | kr.2.16000 | Upgrade |






