Direct
Upgrade


C1632X7R1C105M115AC | |
|---|---|
DigiKey Part Number | 445-14301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1632X7R1C105M115AC |
Description | CAP CER 1UF 16V X7R 0612 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1632X7R1C105M115AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0612YC105MAT2A | KYOCERA AVX | 8.000 | 478-KGL31NR71C105MUCT-ND | kr.2.98000 | Direct |
| 0612YC105KAT2A | KYOCERA AVX | 2.006 | 478-KGL31NR71C105KUCT-ND | kr.10.33000 | Upgrade |


