

C1632X5R0J106M130AC | |
|---|---|
DigiKey Part Number | 445-4072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1632X5R0J106M130AC |
Description | CAP CER 10UF 6.3V X5R 0612 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1632X5R0J106M130AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |

