C1608X8R2A332M080AE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 23.508
Unit Price: kr.0.82000
Datasheet
3300 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X8R2A332M080AE

DigiKey Part Number
C1608X8R2A332M080AE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X8R2A332M080AE
Description
CAP CER 3300PF 100V X8R 0603
Customer Reference
Detailed Description
3300 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R2A332M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R72A332KA01DMurata Electronics23.508490-5774-1-NDkr.0.82000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23384kr.935.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.23384
Unit Price with VAT:kr.0.29230