

C1608X7S1A335M080AC | |
|---|---|
DigiKey Part Number | 445-14257-2-ND - Tape & Reel (TR) 445-14257-1-ND - Cut Tape (CT) 445-14257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1A335M080AC |
Description | CAP CER 3.3UF 10V X7S 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1A335M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7S1A335K080AC | TDK | 52.753 | 445-14256-1-ND | kr.0.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36300 | kr.1,452.00 |
| 8.000 | kr.0.33967 | kr.2,717.36 |
| 12.000 | kr.0.32799 | kr.3,935.88 |
| 20.000 | kr.0.31505 | kr.6,301.00 |
| 28.000 | kr.0.30748 | kr.8,609.44 |
| 40.000 | kr.0.30021 | kr.12,008.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

