0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1H223M080AA

DigiKey Part Number
445-5092-2-ND - Tape & Reel (TR)
445-5092-1-ND - Cut Tape (CT)
445-5092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H223M080AA
Description
CAP CER 0.022UF 50V X7R 0603
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H223M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1H223K080AATDK0445-1312-1-NDkr.0.63000Upgrade
C1608X7R2A223K080AATDK0445-2275-1-NDkr.0.63000Upgrade
C0603C223M5RACTUKEMET34.840399-C0603C223M5RACTUCT-NDkr.1.78000Direct
KGM15AR71H223MMKYOCERA AVX0478-KGM15AR71H223MMTR-NDkr.0.28634Direct
KGM15AR71H223MTKYOCERA AVX12.369478-KGM15AR71H223MTCT-NDkr.1.59000Direct
In-Stock: 1.008
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18000kr.9.00
100kr.0.15470kr.15.47
500kr.0.11134kr.55.67
1.000kr.0.09808kr.98.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07616kr.304.64
8.000kr.0.06907kr.552.56
12.000kr.0.06553kr.786.36
20.000kr.0.06161kr.1,232.20
28.000kr.0.05932kr.1,660.96
40.000kr.0.05711kr.2,284.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750