6.8 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S0G685M080AC

DigiKey Part Number
445-14192-2-ND - Tape & Reel (TR)
445-14192-1-ND - Cut Tape (CT)
445-14192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S0G685M080AC
Description
CAP CER 6.8UF 4V X6S 0603
Customer Reference
Detailed Description
6.8 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S0G685M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S0G685K080ACTDK3.274445-14191-1-NDkr.2.73000Upgrade
C1608X6S0J685K080ABTDK3.777445-14199-1-NDkr.2.73000Upgrade
C1608X6S0J685M080ABTDK4.000445-14200-1-NDkr.2.73000Upgrade
C1608X6S1A685K080ACTDK65.585445-14209-1-NDkr.2.73000Upgrade
C1608X6S1A685M080ACTDK3.816445-14210-1-NDkr.2.73000Upgrade
In-Stock: 3.630
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20460kr.60.23
100kr.1.07460kr.107.46
500kr.0.85654kr.428.27
1.000kr.0.78914kr.789.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66843kr.2,673.72
8.000kr.0.63197kr.5,055.76
12.000kr.0.61371kr.7,364.52
20.000kr.0.59347kr.11,869.40
28.000kr.0.58164kr.16,285.92
40.000kr.0.57026kr.22,810.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250