0.1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1H104M080AA

DigiKey Part Number
445-7457-2-ND - Tape & Reel (TR)
445-7457-1-ND - Cut Tape (CT)
445-7457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H104M080AA
Description
CAP CER 0.1UF 50V X5R 0603
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H104M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1H104K080AATDK396.167445-7456-1-NDkr.0.63000Upgrade
C1608X7R1H104K080AATDK767.647445-1314-1-NDkr.0.63000Upgrade
C1608X7R1H104M080AATDK134.422445-5098-1-NDkr.0.63000Upgrade
KGM15AR51H104MMKYOCERA AVX0478-KGM15AR51H104MMTR-NDkr.0.50952Direct
KGM15AR51H104KTKYOCERA AVX74.513478-KGM15AR51H104KTCT-NDkr.1.27000Upgrade
In-Stock: 4.133
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23460kr.11.73
100kr.0.20220kr.20.22
500kr.0.14772kr.73.86
1.000kr.0.13105kr.131.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10306kr.412.24
8.000kr.0.09408kr.752.64
12.000kr.0.08959kr.1,075.08
20.000kr.0.08461kr.1,692.20
28.000kr.0.08171kr.2,287.88
40.000kr.0.07891kr.3,156.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750