

C1608X5R1H103K080AA | |
|---|---|
DigiKey Part Number | 445-14147-2-ND - Tape & Reel (TR) 445-14147-1-ND - Cut Tape (CT) 445-14147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H103K080AA |
Description | CAP CER 10000PF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H103K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R2A103K080AA | TDK | 10.290 | 445-14175-1-ND | kr.0.63000 | Upgrade |
| C1608C0G1H103J080AA | TDK | 155.417 | 445-7404-1-ND | kr.1.46000 | Similar |
| C1608C0G1H103K080AA | TDK | 22.139 | 445-13970-1-ND | kr.1.84000 | Similar |
| C1608C0G2A103J080AC | TDK | 612 | 445-172665-1-ND | kr.1.78000 | Similar |
| C1608C0G2A103K080AC | TDK | 10.893 | 445-172666-1-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 50 | kr.0.22700 | kr.11.35 |
| 100 | kr.0.19590 | kr.19.59 |
| 500 | kr.0.14266 | kr.71.33 |
| 1.000 | kr.0.12648 | kr.126.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09930 | kr.397.20 |
| 8.000 | kr.0.09058 | kr.724.64 |
| 12.000 | kr.0.08621 | kr.1,034.52 |
| 20.000 | kr.0.08138 | kr.1,627.60 |
| 28.000 | kr.0.07856 | kr.2,199.68 |
| 40.000 | kr.0.07584 | kr.3,033.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

