

C1608NP01H050C080AA | |
|---|---|
DigiKey Part Number  | 445-14048-2-ND - Tape & Reel (TR) 445-14048-1-ND - Cut Tape (CT) 445-14048-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1608NP01H050C080AA  | 
Description  | CAP CER 5PF 50V NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
EDA/CAD Models  | C1608NP01H050C080AA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | High Temperature  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.57000 | kr.5.70 | 
| 50 | kr.0.40200 | kr.20.10 | 
| 100 | kr.0.35070 | kr.35.07 | 
| 500 | kr.0.27802 | kr.139.01 | 
| 1.000 | kr.0.23770 | kr.237.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.19970 | kr.798.80 | 
| 8.000 | kr.0.17753 | kr.1,420.24 | 
| 12.000 | kr.0.16652 | kr.1,998.24 | 
| 20.000 | kr.0.16550 | kr.3,310.00 | 
| 28.000 | kr.0.15489 | kr.4,336.92 | 
| 40.000 | kr.0.15432 | kr.6,172.80 | 
| 48.000 | kr.0.15404 | kr.7,393.92 | 
| 96.000 | kr.0.15154 | kr.14,547.84 | 
| 100.000 | kr.0.15114 | kr.15,114.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 

