0.47 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)

C1608JB1H474K080AB

DigiKey Part Number
445-11279-2-ND - Tape & Reel (TR)
445-11279-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608JB1H474K080AB
Description
CAP CER 0.47UF 50V JB 0603
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608JB1H474K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1H474K080ABTDK33.459445-7464-1-NDkr.1.14000Similar
C1608X6S1H474K080ABTDK2.281445-7422-1-NDkr.1.46000Similar
C1608X7R1H474K080ACTDK152.210445-5952-1-NDkr.1.46000Similar
UMK107ABJ474KA-TTaiyo Yuden183.685587-3171-1-NDkr.0.95000Direct
In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29744kr.1,189.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500