

C1608JB1E685M080AC | |
---|---|
DigiKey Part Number | 445-11258-2-ND - Tape & Reel (TR) 445-11258-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1E685M080AC |
Description | CAP CER 6.8UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1E685M080AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.78000 | kr.3.78 |
10 | kr.2.34200 | kr.23.42 |
100 | kr.1.59360 | kr.159.36 |
1.000 | kr.1.20474 | kr.1,204.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.02989 | kr.4,119.56 |
Unit Price without VAT: | kr.3.78000 |
---|---|
Unit Price with VAT: | kr.4.72500 |