

C1608JB1C475K080AC | |
|---|---|
DigiKey Part Number | 445-11230-2-ND - Tape & Reel (TR) 445-11230-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1C475K080AC |
Description | CAP CER 4.7UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1C475K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1E475K080AC | TDK | 11.632 | 445-11253-1-ND | kr.2.35000 | Upgrade |
| C1608X5R1C475K080AC | TDK | 600.785 | 445-7478-1-ND | kr.1.52000 | Similar |
| C1608X5R1E475K080AC | TDK | 682.908 | 445-9050-1-ND | kr.1.52000 | Similar |
| C1608X5R1V475K080AC | TDK | 305.582 | 445-9064-1-ND | kr.1.84000 | Similar |
| C1608X6S1C475K080AC | TDK | 20.302 | 445-9118-1-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31900 | kr.13.19 |
| 50 | kr.0.96740 | kr.48.37 |
| 100 | kr.0.85970 | kr.85.97 |
| 500 | kr.0.67812 | kr.339.06 |
| 1.000 | kr.0.62208 | kr.622.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51958 | kr.2,078.32 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

