

C1608CH2A332J080AA | |
|---|---|
DigiKey Part Number | 445-15256-2-ND - Tape & Reel (TR) 445-15256-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A332J080AA |
Description | CAP CER 3300PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A332J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A332J080AA | TDK | 13.368 | 445-15234-1-ND | kr.1.33000 | Similar |
| C1608NP02A332J080AA | TDK | 2.157 | 445-15274-1-ND | kr.1.52000 | Similar |
| C0603C332F1GACTU | KEMET | 0 | 399-C0603C332F1GACTUTR-ND | kr.3.07579 | Upgrade |
| C0603C332J1GACTU | KEMET | 7.517 | 399-9970-1-ND | kr.2.28000 | Upgrade |
| 0603J1000332JXT | Knowles Syfer | 0 | 0603J1000332JXT-ND | kr.1.14176 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25525 | kr.1,021.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

