1800 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2A182K080AA

DigiKey Part Number
445-15251-2-ND - Tape & Reel (TR)
445-15251-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH2A182K080AA
Description
CAP CER 1800PF 100V CH 0603
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2A182K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608CH2A182J080AATDK1.611445-15250-1-NDkr.1.20000Upgrade
C1608C0G2A182J080AATDK2.495445-15228-1-NDkr.1.20000Similar
C1608C0G2A182K080AATDK4.639445-15229-1-NDkr.1.20000Similar
C1608C0G2E182J080AATDK5.770445-15242-1-NDkr.1.14000Similar
C1608C0G2E182K080AATDK6.833445-15243-1-NDkr.1.08000Similar
In-Stock: 3.800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
100kr.0.39880kr.39.88
1.000kr.0.27921kr.279.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23384kr.935.36
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000