

C1608CH2A120J080AA | |
|---|---|
DigiKey Part Number | 445-11121-2-ND - Tape & Reel (TR) 445-11121-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A120J080AA |
Description | CAP CER 12PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A120J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.54800 | kr.5.48 |
| 50 | kr.0.38320 | kr.19.16 |
| 100 | kr.0.33280 | kr.33.28 |
| 500 | kr.0.24988 | kr.124.94 |
| 1.000 | kr.0.22427 | kr.224.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17657 | kr.706.28 |
| 8.000 | kr.0.16264 | kr.1,301.12 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |

