10 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2A100D080AA

DigiKey Part Number
445-11116-2-ND - Tape & Reel (TR)
445-11116-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH2A100D080AA
Description
CAP CER 10PF 100V CH 0603
Customer Reference
Detailed Description
10 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2A100D080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A100D080AATDK16.283445-14002-1-NDkr.0.89000Similar
C1608NP02A100D080AATDK5.473445-14104-1-NDkr.1.20000Similar
06031A100BAT2AKYOCERA AVX006031A100BAT2A-NDkr.0.68154Upgrade
06031A100CAT2AKYOCERA AVX8.455478-3668-1-NDkr.1.84000Upgrade
06031A100DAT2AKYOCERA AVX0478-5904-2-NDkr.0.12719Upgrade
In-Stock: 5.458
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34480kr.17.24
100kr.0.29990kr.29.99
500kr.0.22368kr.111.84
1.000kr.0.20041kr.200.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15668kr.626.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250