4700 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH1H472K080AA

DigiKey Part Number
445-11090-2-ND - Tape & Reel (TR)
445-11090-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH1H472K080AA
Description
CAP CER 4700PF 50V CH 0603
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH1H472K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608CH1H472J080AATDK10445-11089-1-NDkr.1.27000Direct
C1608C0G1H472J080AATDK60.584445-7400-1-NDkr.1.27000Similar
C1608C0G1H472K080AATDK11.307445-13986-1-NDkr.1.46000Similar
C1608C0G2A472J080ACTDK1.076445-172657-1-NDkr.1.33000Similar
C1608C0G2A472K080ACTDK10.550445-172658-1-NDkr.1.33000Similar
In-Stock: 3.820
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
50kr.0.59600kr.29.80
100kr.0.52430kr.52.43
500kr.0.40310kr.201.55
1.000kr.0.36575kr.365.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29744kr.1,189.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500