

C1608CH1H472K080AA | |
|---|---|
DigiKey Part Number | 445-11090-2-ND - Tape & Reel (TR) 445-11090-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H472K080AA |
Description | CAP CER 4700PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H472K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH1H472J080AA | TDK | 10 | 445-11089-1-ND | kr.1.27000 | Direct |
| C1608C0G1H472J080AA | TDK | 60.784 | 445-7400-1-ND | kr.1.27000 | Similar |
| C1608C0G1H472K080AA | TDK | 11.307 | 445-13986-1-ND | kr.1.46000 | Similar |
| C1608C0G2A472J080AC | TDK | 1.076 | 445-172657-1-ND | kr.1.33000 | Similar |
| C1608C0G2A472K080AC | TDK | 10.550 | 445-172658-1-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59600 | kr.29.80 |
| 100 | kr.0.52430 | kr.52.43 |
| 500 | kr.0.40310 | kr.201.55 |
| 1.000 | kr.0.36575 | kr.365.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29744 | kr.1,189.76 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

