0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1H680J080AA

DigiKey Part Number
445-1279-2-ND - Tape & Reel (TR)
445-1279-1-ND - Cut Tape (CT)
445-1279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H680J080AA
Description
CAP CER 68PF 50V C0G 0603
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H680J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.343
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
50kr.0.24200kr.12.10
100kr.0.20860kr.20.86
500kr.0.15322kr.76.61
1.000kr.0.13613kr.136.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11282kr.451.28
8.000kr.0.10316kr.825.28
12.000kr.0.09833kr.1,179.96
20.000kr.0.09342kr.1,868.40
28.000kr.0.09073kr.2,540.44
40.000kr.0.08038kr.3,215.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000