7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H070D080AA

DigiKey Part Number
445-5041-2-ND - Tape & Reel (TR)
445-5041-1-ND - Cut Tape (CT)
445-5041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H070D080AA
Description
CAP CER 7PF 50V C0G 0603
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H070D080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H070D080AATDK12.724445-14050-1-NDkr.1.08000Direct
C1608C0G2A070D080AATDK86445-13999-1-NDkr.0.89000Upgrade
C1608NP02A070D080AATDK1.091445-14101-1-NDkr.1.20000Upgrade
06035A7R0DAT2AKYOCERA AVX34.188478-12712-1-NDkr.0.63000Direct
CC0603DRNPO9BN7R0YAGEO11.659311-1056-1-NDkr.0.63000Direct
In-Stock: 22.462
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.25860kr.12.93
100kr.0.22380kr.22.38
500kr.0.16434kr.82.17
1.000kr.0.14607kr.146.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11545kr.461.80
8.000kr.0.10564kr.845.12
12.000kr.0.10073kr.1,208.76
20.000kr.0.09530kr.1,906.00
28.000kr.0.09212kr.2,579.36
40.000kr.0.08907kr.3,562.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500