Direct
Direct


C1220X7R1H473M085AC | |
|---|---|
DigiKey Part Number | 445-13968-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1220X7R1H473M085AC |
Description | CAP CER 0.047UF 50V X7R 0508 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1220X7R1H473M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05085C473KAT2A | KYOCERA AVX | 0 | 478-KGL21DR71H473KUTR-ND | kr.2.21699 | Direct |
| 05085C473MAT2A | KYOCERA AVX | 0 | 478-KGL21DR71H473MUTR-ND | kr.2.03858 | Direct |



