1000 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)

C1005X8R1H102M050BA

DigiKey Part Number
445-13945-2-ND - Tape & Reel (TR)
445-13945-1-ND - Cut Tape (CT)
445-13945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1H102M050BA
Description
CAP CER 1000PF 50V X8R 0402
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1H102M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X8R1H102K050BATDK41.702445-2497-1-NDkr.1.08000Upgrade
C1005X8R2A102K050BATDK14.921445-15905-1-NDkr.1.46000Upgrade
C1005X8R2A102M050BATDK10.459445-15906-1-NDkr.1.46000Upgrade
C1005NP01H102J050BATDK19.478445-13785-1-NDkr.0.89000Similar
CGA2B2X8R1H102M050BATDK14.844445-12305-1-NDkr.0.82000Parametric Equivalent
In-Stock: 16.721
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.59600kr.5.96
50kr.0.41840kr.20.92
100kr.0.36520kr.36.52
500kr.0.27490kr.137.45
1.000kr.0.24726kr.247.26
2.500kr.0.21807kr.545.18
5.000kr.0.20051kr.1,002.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18077kr.1,807.70
20.000kr.0.16923kr.3,384.60
30.000kr.0.16346kr.4,903.80
50.000kr.0.15706kr.7,853.00
70.000kr.0.15332kr.10,732.40
100.000kr.0.14972kr.14,972.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000