0.68 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric)

C1005X7S0G684M050BC

DigiKey Part Number
445-13926-2-ND - Tape & Reel (TR)
445-13926-1-ND - Cut Tape (CT)
445-13926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S0G684M050BC
Description
CAP CER 0.68UF 4V X7S 0402
Customer Reference
Detailed Description
0.68 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S0G684M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S0G684K050BCTDK27.610445-13925-1-NDkr.0.63000Upgrade
C1005X7S0J684K050BCTDK38.408445-13931-1-NDkr.0.63000Upgrade
C1005X7S0J684M050BCTDK1.560445-13932-1-NDkr.0.70000Upgrade
C1005X7S1A684K050BCTDK21.237445-13937-1-NDkr.0.89000Upgrade
C1005X7S1A684M050BCTDK6.732445-13938-1-NDkr.0.82000Upgrade
In-Stock: 5.706
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
2.500kr.0.11618kr.290.45
5.000kr.0.10542kr.527.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09383kr.938.30
20.000kr.0.08676kr.1,735.20
30.000kr.0.08323kr.2,496.90
50.000kr.0.07931kr.3,965.50
70.000kr.0.07702kr.5,391.40
100.000kr.0.07482kr.7,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750