0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1V224K050BE

DigiKey Part Number
445-173778-2-ND - Tape & Reel (TR)
445-173778-1-ND - Cut Tape (CT)
445-173778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1V224K050BE
Description
CAP CER 0.22UF 35V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1V224K050BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128.292
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.70400kr.7.04
50kr.0.49920kr.24.96
100kr.0.43710kr.43.71
500kr.0.33292kr.166.46
1.000kr.0.30093kr.300.93
2.500kr.0.26716kr.667.90
5.000kr.0.24687kr.1,234.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23478kr.2,347.80
20.000kr.0.22520kr.4,504.00
30.000kr.0.19705kr.5,911.50
50.000kr.0.19498kr.9,749.00
70.000kr.0.18800kr.13,160.00
250.000kr.0.18763kr.46,907.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500