

C1005X7R1C104M050BC | |
|---|---|
DigiKey Part Number | 445-4953-2-ND - Tape & Reel (TR) 445-4953-1-ND - Cut Tape (CT) 445-4953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C104M050BC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C104M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29400 | kr.2.94 |
| 50 | kr.0.20100 | kr.10.05 |
| 100 | kr.0.17280 | kr.17.28 |
| 500 | kr.0.12570 | kr.62.85 |
| 1.000 | kr.0.11117 | kr.111.17 |
| 2.500 | kr.0.09590 | kr.239.75 |
| 5.000 | kr.0.08673 | kr.433.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06223 | kr.622.30 |
| 20.000 | kr.0.06157 | kr.1,231.40 |
| 30.000 | kr.0.06124 | kr.1,837.20 |
| 50.000 | kr.0.06086 | kr.3,043.00 |
| 70.000 | kr.0.06062 | kr.4,243.40 |
| 100.000 | kr.0.06040 | kr.6,040.00 |
| 120.000 | kr.0.06029 | kr.7,234.80 |
| 240.000 | kr.0.05972 | kr.14,332.80 |
| 250.000 | kr.0.05955 | kr.14,887.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

