

| C1005X6S0G335M050BC | |
|---|---|
| DigiKey Part Number | 445-13878-2-ND - Tape & Reel (TR) 445-13878-1-ND - Cut Tape (CT) 445-13878-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1005X6S0G335M050BC | 
| Description | CAP CER 3.3UF 4V X6S 0402 | 
| Customer Reference | |
| Detailed Description | 3.3 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1005X6S0G335M050BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 105°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.024" (0.60mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.32500 | kr.13.25 | 
| 50 | kr.0.97280 | kr.48.64 | 
| 100 | kr.0.72510 | kr.72.51 | 
| 500 | kr.0.61606 | kr.308.03 | 
| 1.000 | kr.0.47002 | kr.470.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.41771 | kr.4,177.10 | 
| 20.000 | kr.0.41477 | kr.8,295.40 | 
| 30.000 | kr.0.41325 | kr.12,397.50 | 
| 50.000 | kr.0.41151 | kr.20,575.50 | 
| 70.000 | kr.0.41047 | kr.28,732.90 | 
| 100.000 | kr.0.40945 | kr.40,945.00 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark