

C1005X6S0G335M050BC | |
|---|---|
DigiKey Part Number | 445-13878-2-ND - Tape & Reel (TR) 445-13878-1-ND - Cut Tape (CT) 445-13878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0G335M050BC |
Description | CAP CER 3.3UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0G335M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.97280 | kr.48.64 |
| 100 | kr.0.72510 | kr.72.51 |
| 500 | kr.0.61606 | kr.308.03 |
| 1.000 | kr.0.47002 | kr.470.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41771 | kr.4,177.10 |
| 20.000 | kr.0.41477 | kr.8,295.40 |
| 30.000 | kr.0.41325 | kr.12,397.50 |
| 50.000 | kr.0.41151 | kr.20,575.50 |
| 70.000 | kr.0.41047 | kr.28,732.90 |
| 100.000 | kr.0.40945 | kr.40,945.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

