3.3 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S0G335K050BC

DigiKey Part Number
445-13877-2-ND - Tape & Reel (TR)
445-13877-1-ND - Cut Tape (CT)
445-13877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S0G335K050BC
Description
CAP CER 3.3UF 4V X6S 0402
Customer Reference
Detailed Description
3.3 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S0G335K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.575
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.37600kr.13.76
50kr.1.01180kr.50.59
100kr.0.89960kr.89.96
500kr.0.71034kr.355.17
1.000kr.0.65201kr.652.01
2.500kr.0.59041kr.1,476.02
5.000kr.0.55332kr.2,766.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50785kr.5,078.50
20.000kr.0.48344kr.9,668.80
30.000kr.0.47121kr.14,136.30
50.000kr.0.45766kr.22,883.00
70.000kr.0.44973kr.31,481.10
100.000kr.0.44211kr.44,211.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750