

C1005X6S0G335K050BC | |
|---|---|
DigiKey Part Number  | 445-13877-2-ND - Tape & Reel (TR) 445-13877-1-ND - Cut Tape (CT) 445-13877-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1005X6S0G335K050BC  | 
Description  | CAP CER 3.3UF 4V X6S 0402  | 
Customer Reference  | |
Detailed Description  | 3.3 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1005X6S0G335K050BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.60mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.32500 | kr.13.25 | 
| 50 | kr.0.97280 | kr.48.64 | 
| 100 | kr.0.84670 | kr.84.67 | 
| 500 | kr.0.64358 | kr.321.79 | 
| 1.000 | kr.0.62682 | kr.626.82 | 
| 2.500 | kr.0.56760 | kr.1,419.00 | 
| 5.000 | kr.0.53194 | kr.2,659.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.48430 | kr.4,843.00 | 
| 20.000 | kr.0.46776 | kr.9,355.20 | 
| 30.000 | kr.0.46608 | kr.13,982.40 | 
| 50.000 | kr.0.46199 | kr.23,099.50 | 
| 70.000 | kr.0.45399 | kr.31,779.30 | 
| 100.000 | kr.0.44629 | kr.44,629.00 | 
| 120.000 | kr.0.44265 | kr.53,118.00 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 

