

CGA1A2C0G1E680J030BA | |
|---|---|
DigiKey Part Number | 445-9060-2-ND - Tape & Reel (TR) 445-9060-1-ND - Cut Tape (CT) 445-9060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E680J030BA |
Description | CAP CER 68PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E680J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15720 | kr.7.86 |
| 100 | kr.0.13440 | kr.13.44 |
| 500 | kr.0.09650 | kr.48.25 |
| 1.000 | kr.0.08470 | kr.84.70 |
| 2.500 | kr.0.07243 | kr.181.07 |
| 5.000 | kr.0.06505 | kr.325.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05435 | kr.815.25 |
| 30.000 | kr.0.05003 | kr.1,500.90 |
| 45.000 | kr.0.04787 | kr.2,154.15 |
| 75.000 | kr.0.04548 | kr.3,411.00 |
| 105.000 | kr.0.04408 | kr.4,628.40 |
| 150.000 | kr.0.04274 | kr.6,411.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

