

C1005X5R1E683M050BC | |
|---|---|
DigiKey Part Number | 445-4963-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E683M050BC |
Description | CAP CER 0.068UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E683M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |

