

C1005X5R1C333K050BA | |
|---|---|
DigiKey Part Number | 445-13829-2-ND - Tape & Reel (TR) 445-13829-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C333K050BA |
Description | CAP CER 0.033UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C333K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61C333KA01D | Murata Electronics | 210.439 | 490-5416-1-ND | kr.0.63000 | Direct |
| KGM05AR51C333KH | KYOCERA AVX | 22.376 | 478-KGM05AR51C333KHCT-ND | kr.0.82000 | Direct |
| TMK105BJ333KV-F | Taiyo Yuden | 625.793 | 587-3466-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15860 | kr.7.93 |
| 100 | kr.0.13570 | kr.13.57 |
| 500 | kr.0.09750 | kr.48.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05646 | kr.564.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

