

C1005X5R1C155K050BC | |
|---|---|
DigiKey Part Number | 445-13825-2-ND - Tape & Reel (TR) 445-13825-1-ND - Cut Tape (CT) 445-13825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C155K050BC |
Description | CAP CER 1.5UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C155K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E155K050BC | TDK | 17.453 | 445-13837-1-ND | kr.2.22000 | Upgrade |
| C1005X5R1V155K050BC | TDK | 24.994 | 445-13860-1-ND | kr.2.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.80960 | kr.80.96 |
| 500 | kr.0.63564 | kr.317.82 |
| 1.000 | kr.0.58201 | kr.582.01 |
| 2.500 | kr.0.52551 | kr.1,313.78 |
| 5.000 | kr.0.49148 | kr.2,457.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45023 | kr.4,502.30 |
| 20.000 | kr.0.42784 | kr.8,556.80 |
| 30.000 | kr.0.41662 | kr.12,498.60 |
| 50.000 | kr.0.40418 | kr.20,209.00 |
| 70.000 | kr.0.39691 | kr.27,783.70 |
| 100.000 | kr.0.38992 | kr.38,992.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

