0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005X5R1A155M050BC

DigiKey Part Number
445-7391-2-ND - Tape & Reel (TR)
445-7391-1-ND - Cut Tape (CT)
445-7391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1A155M050BC
Description
CAP CER 1.5UF 10V X5R 0402
Customer Reference
Detailed Description
1.5 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1A155M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.488
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.15800kr.11.58
50kr.0.84480kr.42.24
100kr.0.74880kr.74.88
500kr.0.63398kr.316.99
1.000kr.0.53690kr.536.90
2.500kr.0.48425kr.1,210.62
5.000kr.0.45254kr.2,262.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39771kr.3,977.10
20.000kr.0.38163kr.7,632.60
30.000kr.0.38020kr.11,406.00
50.000kr.0.37858kr.18,929.00
70.000kr.0.37760kr.26,432.00
100.000kr.0.37598kr.37,598.00
120.000kr.0.37274kr.44,728.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500