

C1005X5R1A155M050BC | |
|---|---|
DigiKey Part Number | 445-7391-2-ND - Tape & Reel (TR) 445-7391-1-ND - Cut Tape (CT) 445-7391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A155M050BC |
Description | CAP CER 1.5UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A155M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.15800 | kr.11.58 |
| 50 | kr.0.84480 | kr.42.24 |
| 100 | kr.0.74880 | kr.74.88 |
| 500 | kr.0.63398 | kr.316.99 |
| 1.000 | kr.0.53690 | kr.536.90 |
| 2.500 | kr.0.48425 | kr.1,210.62 |
| 5.000 | kr.0.45254 | kr.2,262.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39771 | kr.3,977.10 |
| 20.000 | kr.0.38163 | kr.7,632.60 |
| 30.000 | kr.0.38020 | kr.11,406.00 |
| 50.000 | kr.0.37858 | kr.18,929.00 |
| 70.000 | kr.0.37760 | kr.26,432.00 |
| 100.000 | kr.0.37598 | kr.37,598.00 |
| 120.000 | kr.0.37274 | kr.44,728.80 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

