

C1005JB1C155M050BC | |
|---|---|
DigiKey Part Number | 445-10929-2-ND - Tape & Reel (TR) 445-10929-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1C155M050BC |
Description | CAP CER 1.5UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1C155M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB1E155K050BC | TDK | 7.412 | 445-10958-1-ND | kr.2.16000 | Upgrade |
| C1005X5R1C155K050BC | TDK | 26.586 | 445-13825-1-ND | kr.2.09000 | Similar |
| C1005X5R1C155M050BC | TDK | 4.687 | 445-13826-1-ND | kr.2.09000 | Similar |
| C1005X5R1E155K050BC | TDK | 17.453 | 445-13837-1-ND | kr.2.22000 | Similar |
| C1005X5R1E155M050BC | TDK | 12.884 | 445-13838-1-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.21100 | kr.12.11 |
| 50 | kr.0.88640 | kr.44.32 |
| 100 | kr.0.78620 | kr.78.62 |
| 500 | kr.0.61752 | kr.308.76 |
| 1.000 | kr.0.56540 | kr.565.40 |
| 2.500 | kr.0.51050 | kr.1,276.25 |
| 5.000 | kr.0.47744 | kr.2,387.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42855 | kr.4,285.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

