C1005JB1C155K050BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 7.412
Unit Price: kr.2.16000
Datasheet

Similar


TDK
In Stock: 26.586
Unit Price: kr.2.09000
Datasheet

Similar


TDK
In Stock: 17.453
Unit Price: kr.2.22000
Datasheet

Similar


TDK
In Stock: 24.994
Unit Price: kr.2.28000
Datasheet
1.5 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric)

C1005JB1C155K050BC

DigiKey Part Number
445-10928-2-ND - Tape & Reel (TR)
445-10928-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005JB1C155K050BC
Description
CAP CER 1.5UF 16V JB 0402
Customer Reference
Detailed Description
1.5 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB1C155K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005JB1E155K050BCTDK7.412445-10958-1-NDkr.2.16000Upgrade
C1005X5R1C155K050BCTDK26.586445-13825-1-NDkr.2.09000Similar
C1005X5R1E155K050BCTDK17.453445-13837-1-NDkr.2.22000Similar
C1005X5R1V155K050BCTDK24.994445-13860-1-NDkr.2.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes